This D-Subminiature connector features 37 contacts with a 1.38mm terminal pitch, suitable for through-hole mounting. It has a right-angle body orientation and a single port. The connector is designed for use in applications where a high-density connection is required. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |