The V23529-A1223-C115-T is a 15-pin D-subminiature connector with a right angle body orientation and through hole mounting. It features a terminal pitch of 1.37mm and 15 terminals. This connector is designed for use in applications requiring a high-density connection solution. The V23529-A1223-C115-T is suitable for use in a variety of industries, including industrial and commercial applications. Operating temperatures range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A1223-C115-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |