TE Connectivity's V23529-A1311-C225-T is a D-Subminiature connector with 25 pins, arranged in a right-angle configuration. It features a 1.38mm terminal pitch and is designed for through-hole mounting. The connector has a total of 25 terminals and a single port. It is suitable for use in a variety of applications, including those requiring high-density connections.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A1311-C225-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |