The V23529-A1311-C237-H is a 37-contact D-Subminiature PIN connector with a right angle body orientation and through hole mounting. It features a terminal pitch of 1.38mm and a termination method of solder. This connector is designed for use in applications requiring a high-density connection solution.
TE Connectivity V23529-A1311-C237-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.