This D-Subminiature connector features 37 pins, a right-angle body orientation, and a termination method of solder. It is designed for through-hole mounting and has a terminal pitch of 1.38mm. The connector has two rows of contacts and is suitable for use in applications requiring high-density I/O connections.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |