This 37-pin D-subminiature connector features a right-angle body orientation and solder termination method. It has 37 terminals and one port, with a terminal pitch of 1.38mm. The connector is designed for through-hole mounting and is suitable for use in a variety of applications.
TE Connectivity V23529-A1314-C237-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.