The V23529-A2021-C209 is a 9-contact D-Subminiature connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 1.37mm and a termination method of solder. This connector has 9 terminals and 1 port, with a number of rows of 2. It is designed for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A2021-C209 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |