The V23529-A2022-C109-H is a 9-contact D-Subminiature connector with a PIN contact gender, suitable for through hole mounting. It features a right angle body orientation and a terminal pitch of 1.37mm. This connector is designed for use in applications where a high-density connection is required, and it is rated for use in environments with standard and high-density configurations.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A2022-C109-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |