This D-Subminiature connector features 15 pins, a terminal pitch of 1.37mm, and a right angle body orientation. It is designed for through hole mounting and termination via soldering. The connector has 2 rows of contacts and supports a single port.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |