The V23529-A2023-C215-S is a 15-pin D-Subminiature connector with PIN contact gender and a right angle body orientation. It features a terminal pitch of 1.37mm and is designed for through hole mounting. The connector has 15 terminals and 1 port, making it suitable for various applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A2023-C215-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |