The V23529-A2023-C237-S is a D-Subminiature connector with 37 contacts, featuring a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.38mm and a termination method of solder. This connector is designed for use in applications requiring a high-density I/O connection.
TE Connectivity V23529-A2023-C237-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.