The V23529-A2114-C115-T is a 15-pin D-Subminiature connector with a right-angle body orientation and through-hole mounting. It features 15 terminals and 1 port. The connector has a terminal pitch of 1.37mm and is terminated by soldering. It is designed for use in applications where high-density connections are required.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |