The V23529-A2225-C225 is a D-Subminiature connector with 25 contacts, a 1.38mm terminal pitch, and a right angle body orientation. It is designed for through-hole mounting and features a solder termination method. This connector has one port and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A2225-C225 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |