This 15-pin D-subminiature connector features a right angle body orientation and is designed for through hole mounting. It has 15 terminals and 1 port, with a terminal pitch of 1.37mm. The termination method is solder, and it is suitable for use in a variety of applications.
TE Connectivity V23529-A2313-C215-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A2313-C215-T to view detailed technical specifications.
No datasheet is available for this part.