The V23529-A3011-C125-T is a D-Subminiature connector with 25 PIN contacts, a 1.38mm terminal pitch, and a right angle body orientation. It is designed for through hole mounting and features a solder termination method. This connector is suitable for use in applications where a high-density, high-reliability connection is required. The operating temperature range for this connector is not specified in the provided data, but it is likely suitable for use in a wide range of environments. Compliance information is not provided, but it is manufactured by TE Connectivity, a reputable supplier of high-quality connectors and interconnects.
TE Connectivity V23529-A3011-C125-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A3011-C125-T to view detailed technical specifications.
No datasheet is available for this part.