The V23529-A3015-C137-H is a 37-pin D-Subminiature connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 1.38mm and a termination method of solder. This connector is designed for use in applications requiring a high-density connection solution.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |