This D-Subminiature connector features 37 positions with a 1.38mm pitch, a right angle body orientation, and a through hole mount. It has a termination method of solder and a number of rows of 2. The connector is designed for use with a PIN contact gender and has a number of terminals of 37, with a single port. This connector is suitable for use in a variety of applications requiring a high-density connection solution.
TE Connectivity V23529-A3024-C137-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A3024-C137-S to view detailed technical specifications.
No datasheet is available for this part.