This D-Subminiature connector features 9 PIN contacts with a 1.37mm pitch, arranged in 2 rows. It has a right-angle body orientation and is designed for through-hole mounting via solder termination. The connector is suitable for use in a variety of applications, including those requiring high-density connections.
TE Connectivity V23529-A3024-C209-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A3024-C209-T to view detailed technical specifications.
No datasheet is available for this part.