The V23529-A3111-C225-T is a D-Subminiature connector with 25 PIN contacts, a terminal pitch of 1.38mm, and a right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. This connector is suitable for applications requiring a high-density I/O connection.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A3111-C225-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |