This D-Subminiature connector features 9 PIN contacts and a right-angle body orientation. It is designed for through-hole mounting and has a terminal pitch of 1.37mm. The connector has 2 rows of contacts and is terminated using solder. It is suitable for applications requiring a standard and high-density connector.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A3121-C209-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |