This D-Subminiature connector features 9 contacts with a 1.37mm pitch, arranged in 2 rows, and is designed for right angle mounting. It has a solder termination method and is suitable for through hole mounting. The connector is a standard and high-density type, suitable for use in various applications.
TE Connectivity V23529-A3215-C209 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.