The V23529-A3221-C137-H is a 37-position D-Subminiature connector with a PIN contact gender and 2 rows. It has a terminal pitch of 1.38mm and is mounted through a hole. The connector is designed for solder termination and has a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A3221-C137-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |