The V23529-A3314-C237-S is a D-Subminiature connector with 37 contacts, PIN gender, and a right angle body orientation. It features a terminal pitch of 1.38mm and is terminated through soldering. The connector has a through hole mounting style and is designed for use in applications requiring a high-density connection.
TE Connectivity V23529-A3314-C237-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.