This D-Subminiature connector features 37-pin contacts with a 1.38mm terminal pitch, arranged in two rows. It is designed for through-hole mounting and has a right-angle body orientation. The termination method is solder, and it supports a single port with 37 terminals.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |