This D-Subminiature connector features 37 PIN contacts with a 1.38mm pitch, suitable for through hole mounting. The connector is designed for use in a variety of applications, including industrial and commercial settings. It has a right angle body orientation and is terminated using solder. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |