The V23529-A4023-C237-S is a 37-position D-Subminiature connector with a right angle body orientation and 1.38mm terminal pitch. It features a through hole mounting style and is designed for use in applications requiring high-density connections. The connector has 37 terminals and one port, with a termination method of solder. It is suitable for use in a variety of industries and applications, including those requiring high-reliability connections.
TE Connectivity V23529-A4023-C237-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.