The V23529-A4122-C137-H is a D-Subminiature connector with 37 contacts, featuring a right angle body orientation and PIN gender. It has a terminal pitch of 1.38mm and is designed for through hole mounting. The connector has 2 rows of contacts and is terminated by soldering. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A4122-C137-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.