This D-Subminiature connector features 9 contacts in a right angle configuration, with a terminal pitch of 1.37mm and a termination method of solder. It is designed for through hole mounting and has a single port. The connector is suitable for use in a variety of applications, with a focus on high-density connections.
TE Connectivity V23529-A4125-C109-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A4125-C109-T to view detailed technical specifications.
No datasheet is available for this part.