This D-Subminiature connector features 15 PIN contacts, arranged in 2 rows, with a terminal pitch of 1.37mm. It is designed for through hole mounting and has a right angle body orientation. The termination method is solder and it has 1 port.
TE Connectivity V23529-A4125-C215-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23529-A4125-C215-S to view detailed technical specifications.
No datasheet is available for this part.