The V23529-A4211-C237 is a D-Subminiature connector with 37 contacts, PIN gender, and a 1.38mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector has 2 rows of contacts and is terminated with solder. It is suitable for applications requiring a high-density I/O connector.
TE Connectivity V23529-A4211-C237 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.