The V23529-A4214-C115-S is a 15-pin D-Subminiature connector with a PIN contact gender and a right angle body orientation. It features a 1.37mm terminal pitch and is terminated through solder. This connector is designed for through hole mounting and has 15 terminals and 1 port. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |