The V23529-A4321-C125-T is a 25-pin D-Subminiature connector with a right-angle body orientation and solder termination method. It features a terminal pitch of 1.38mm and is designed for through-hole mounting. The connector has 25 terminals and 1 port, with a contact gender of PIN and a type of D-Subminiature. It is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A4321-C125-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |