The V23529-A5011-C115-H is a D-Subminiature connector with 15 positions, featuring a PIN contact gender and a right angle body orientation. It has a terminal pitch of 1.37mm and is terminated through soldering. The connector is designed for through hole mounting and has 15 terminals and one port. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |