The TE Connectivity V23529-A5114-C125-T is a D-Subminiature connector with 25 contacts, a right angle body orientation, and a through hole mounting style. It features a terminal pitch of 1.38mm and a termination method of solder. This connector has 2 rows of contacts and is designed for use in applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A5114-C125-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |