The V23529-A5124-C209-H is a D-Subminiature connector with 9 contacts, a right-angle body orientation, and a through-hole mounting style. It features a terminal pitch of 1.37mm and a termination method of solder. The connector has 2 rows of contacts and is designed for use in applications requiring a high-density connection. The V23529-A5124-C209-H is manufactured by TE Connectivity and is part of the Standard & High-Density category of connectors.
Checking distributor stock and pricing after the page loads.
TE Connectivity V23529-A5124-C209-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |