This 15-pin D-subminiature connector features a right-angle body orientation and through-hole mounting. It has 15 terminals and one port. The connector has a terminal pitch of 1.37mm and is terminated by soldering. It is designed for use in applications where a compact, high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |