The TE Connectivity V23529-A5315-C125-S is a D-Subminiature connector with 25 PIN contacts. It features a right angle body orientation and is designed for through hole mounting. The connector has a terminal pitch of 1.38 and supports 2 rows of contacts.
TE Connectivity V23529-A5315-C125-S technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.