This D-Subminiature connector features 15-pin contacts with a 1.37mm terminal pitch, suitable for through-hole mounting. It has a right-angle body orientation and is terminated with solder. The connector is designed for use in applications where a high-density connection is required, such as in industrial or commercial electronics.
TE Connectivity V23529-A5315-C215-H technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.