HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING
TE Connectivity V23535-A2210-A141 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | V23535 |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity V23535-A2210-A141 to view detailed technical specifications.
No datasheet is available for this part.