
Pin header DIN 41651 20 P, V23535-A2210-A200, TE Connectivity
TE Connectivity V23535A2210A200 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Gender | Male |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23535A2210A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.