Conn 1.6/5.6 F 75Ohm Crimp RA Cable Mount Gold
TE Connectivity V23612-A1020-G3 technical specifications.
| Type | 1.6/5.6 |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.