
Automotive Relays MINI K HV 12V 20A PANEL 1 FORM X
TE Connectivity V23700-F0002-A408 technical specifications.
| Coil Current | 288mA |
| Coil Power | 3.5W |
| Coil Resistance | 41.6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 29.9mm |
| Length | 29.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 2.5ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.5W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | Mini K HV |
| Switching Voltage | 450V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 36.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23700-F0002-A408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
