The Versafit V4-3/16-0-SP is a polyolefin insulation with a black color and inside diameter of 4.8mm. It is compliant with ELV regulations and RoHS compliant. The insulation has a maximum operating temperature of 125°C and a minimum operating temperature of -45°C. It is available in a spool packaging with 1000 pieces per package.
Sign in to ask questions about the TE Connectivity V4-3/16-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V4-3/16-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Versafit; V4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V4-3/16-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.