Conn DIN 41612 PL 30 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity V42254-B1202-C300 technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.