
TE CONNECTIVITY / AMP V42254-B2202-B320 SOCKET, DIN41612, B/2, 32WAY
TE Connectivity V42254-B2202-B320 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | PBT |
| Material | Polyester |
| Mating Cycles | 400 |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eurocard, AMP |
| Tail Length | 4.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254-B2202-B320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.