This 16-contact, 2-row socket receptacle features brass contacts with gold plating, supporting up to 400 mating cycles. It is designed for use with a solder termination. The receptacle is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity V42254-B2202-B321 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 400 |
| Mount | Socket |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.