This 32-position 3-row terminal block features a 2.54mm pitch and is rated for operation up to 125°C. It has a maximum of 400 mating cycles and is made from polyester material. The terminal block is plated with gold and features a bronze and brass contact material. It is not RoHS compliant and has an unknown SVHC compliance status.
Checking distributor stock and pricing after the page loads.
TE Connectivity V42254-B2202-C483 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 32 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.