
This 96-contact, 3-row backplane connector features a through-hole mount and a polyester material. It has a current rating of 1.5A and a flammability rating of UL94 V-0. The connector's contact material is brass, nickel, and gold, with a gold plating. It is rated for 400 mating cycles and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity V42254-B2202-C960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V42254-B2202-C960 technical specifications.
| Contact Material | Brass, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Mating Cycles | 400 |
| Mount | Socket |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254-B2202-C960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.