
This 32-contact socket receptacle features a brass contact material with gold plating, supporting up to 400 mating cycles. It has a socket mount type and is terminated through a hole. The receptacle is not RoHS compliant.
TE Connectivity V42254-B2202-C968 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 400 |
| Mount | Socket |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V42254-B2202-C968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.