Conn DIN 41612 PL 96 POS Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity V42254-B3200-C960 technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |